Communications Module DIN Rail 100 ~ 240VAC, 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVPSCM12-SL

DigiKey Part Number
DVPSCM12-SL-ND
Manufacturer
Manufacturer Product Number
DVPSCM12-SL
Description
COMMUNICATIONS MOD 100-240V/24V
Customer Reference
Detailed Description
Communications Module DIN Rail 100 ~ 240VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Communications Module
For Use With/Related Products
DVP-S Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
100 ~ 240VAC, 24VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1299,58000 €299,58 €
10250,54100 €2.505,41 €
25235,42160 €5.885,54 €
Manufacturers Standard Package
Unit Price without VAT:299,58000 €
Unit Price with VAT:356,50020 €