
DVPPS01 | |
|---|---|
DigiKey Part Number | 2039-DVPPS01-ND |
Manufacturer | |
Manufacturer Product Number | DVPPS01 |
Description | POWER SUPPLY MODULE 85-264V/24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module Chassis Mount, DIN Rail 85 ~ 264VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | DVP-PS Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 85 ~ 264VAC, 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | - | |
Features | Output Capacity (1A, 24W) | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,15000 € | 42,15 € |
| Unit Price without VAT: | 42,15000 € |
|---|---|
| Unit Price with VAT: | 50,15850 € |


