
DVP201LC-SL | |
|---|---|
DigiKey Part Number | 2039-DVP201LC-SL-ND |
Manufacturer | |
Manufacturer Product Number | DVP201LC-SL |
Description | WEIGHING MODULE 100-240V/24V |
Customer Reference | |
Detailed Description | Weighing Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 240VAC, 24VDC |
Manufacturer Delta Electronics/Industrial Automation | Mounting Type DIN Rail |
Series | Termination Style Pluggable Screw Terminal |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Not For New Designs | Approval Agency CE, cULus |
Type Weighing Module | Base Product Number |
For Use With/Related Products DVP-S Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,27000 € | 346,27 € |
| Unit Price without VAT: | 346,27000 € |
|---|---|
| Unit Price with VAT: | 412,06130 € |

