
DVP16SP11TS | |
|---|---|
DigiKey Part Number | 2039-DVP16SP11TS-ND |
Manufacturer | |
Manufacturer Product Number | DVP16SP11TS |
Description | I/O MOD 8 DIG 8 SS 100-240V/24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 8 - Solid State |
Manufacturer Delta Electronics/Industrial Automation | Voltage - Supply 100 ~ 240VAC, 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Pluggable Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Approval Agency CE, cULus |
For Use With/Related Products DVP-S Series | Base Product Number |
Number of Inputs and Type 8 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,47000 € | 109,47 € |
| Unit Price without VAT: | 109,47000 € |
|---|---|
| Unit Price with VAT: | 130,26930 € |


