
DVP04DA-S2 | |
|---|---|
DigiKey Part Number | 2039-DVP04DA-S2-ND |
Manufacturer | |
Manufacturer Product Number | DVP04DA-S2 |
Description | OUTPUT MODULE 4 ANALOG 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 4 - Analog |
Manufacturer Delta Electronics/Industrial Automation | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Pluggable Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Output Module | Ingress Protection IP20 |
For Use With/Related Products DVP Series | Approval Agency CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,99000 € | 392,99 € |
| Unit Price without VAT: | 392,99000 € |
|---|---|
| Unit Price with VAT: | 467,65810 € |

