
DTK4848C12 | |
|---|---|
DigiKey Part Number | 2039-DTK4848C12-ND |
Manufacturer | |
Manufacturer Product Number | DTK4848C12 |
Description | CONTROL TEMP REL OUT 100-240V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 100 ~ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) | |
Input Range | -200°C ~ 1800°C | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,46000 € | 79,46 € |
| Unit Price without VAT: | 79,46000 € |
|---|---|
| Unit Price with VAT: | 94,55740 € |






