DTB4896
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB4896RRE-D

DigiKey Part Number
DTB4896RRE-D-ND
Manufacturer
Manufacturer Product Number
DTB4896RRE-D
Description
CONTROL TEMP/PROC RELAY OUT 24V
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
Input Range
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Output Type
Relay (2)
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (Modbus)
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
24VDC
Panel Cutout Dimensions
Rectangular - 44.50mm x 91.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1140,02000 €140,02 €
10116,27300 €1.162,73 €
25108,74760 €2.718,69 €
50103,77740 €5.188,87 €
Manufacturers Standard Package
Unit Price without VAT:140,02000 €
Unit Price with VAT:166,62380 €