
DTB4896CRE-D | |
|---|---|
DigiKey Part Number | DTB4896CRE-D-ND |
Manufacturer | |
Manufacturer Product Number | DTB4896CRE-D |
Description | CONTROL TEMP/PROC 24V PANEL MNT |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | |
Input Range | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | |
Output Type | Analog, Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Rectangular - 44.50mm x 91.50mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,11000 € | 140,11 € |
| 10 | 116,35500 € | 1.163,55 € |
| 25 | 108,82320 € | 2.720,58 € |
| 50 | 103,85040 € | 5.192,52 € |
| Unit Price without VAT: | 140,11000 € |
|---|---|
| Unit Price with VAT: | 166,73090 € |

