
DOP-112MX | |
|---|---|
DigiKey Part Number | 2039-DOP-112MX-ND |
Manufacturer | |
Manufacturer Product Number | DOP-112MX |
Description | HMI, 12" TFT LCD, 2 ETHERNET 4 S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 12.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.649,32000 € | 1.649,32 € |
| Unit Price without VAT: | 1.649,32000 € |
|---|---|
| Unit Price with VAT: | 1.962,69080 € |


