
DOP-107WV | |
|---|---|
DigiKey Part Number | 2039-DOP-107WV-ND |
Manufacturer | |
Manufacturer Product Number | DOP-107WV |
Description | 7-INCH HIGH COLOR , HIGH RESOLUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,01000 € | 427,01 € |
| Unit Price without VAT: | 427,01000 € |
|---|---|
| Unit Price with VAT: | 508,14190 € |








