
DMV-CL12MGM008 | |
|---|---|
DigiKey Part Number | 2039-DMV-CL12MGM008-ND |
Manufacturer | |
Manufacturer Product Number | DMV-CL12MGM008 |
Description | CAMERA ROLLING SHUTTER 12M MONO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer Delta Electronics/Industrial Automation | Scan Rate 8 scans/s |
Series | Image Type Monochrome |
Packaging Box | Sensor Type CMOS |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP30 |
Installation Distance Lens Required | Termination Style Connector |
Resolution 12MP, 4000 x 3000 (12,000,000 Pixels) | Operating Temperature 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,94000 € | 526,94 € |
| Unit Price without VAT: | 526,94000 € |
|---|---|
| Unit Price with VAT: | 627,05860 € |

