
DCT-S261C | |
|---|---|
DigiKey Part Number | DCT-S261C-ND |
Manufacturer | |
Manufacturer Product Number | DCT-S261C |
Description | 750A CONTROL TRANSFORMER |
Customer Reference | |
Detailed Description | Current Transformer Clamp On, 750A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Current Transformer | |
For Use With/Related Products | DPM Series | |
Specifications | Clamp On, 750A | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,58000 $ | 147,58 $ |
| 10 | 133,62900 $ | 1.336,29 $ |
| 25 | 128,44960 $ | 3.211,24 $ |
| 50 | 124,66520 $ | 6.233,26 $ |
| Unit Price without VAT: | 147,58000 $ |
|---|---|
| Unit Price with VAT: | 175,62020 $ |

