
BR400W150 | |
|---|---|
DigiKey Part Number | BR400W150-ND |
Manufacturer | |
Manufacturer Product Number | BR400W150 |
Description | RESISTOR 400W 150 OHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 150Ohm, 400W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | CFP2000 Series | |
Usage | - | |
Specifications | 150Ohm, 400W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,06000 € | 49,06 € |
| Unit Price without VAT: | 49,06000 € |
|---|---|
| Unit Price with VAT: | 58,38140 € |


