
AS32AM10N-A | |
|---|---|
DigiKey Part Number | 2039-AS32AM10N-A-ND |
Manufacturer | |
Manufacturer Product Number | AS32AM10N-A |
Description | INPUT MODULE 32 DIGITAL 5-24V |
Customer Reference | |
Detailed Description | Input Module Chassis Mount, DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input Module | |
For Use With/Related Products | AS Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,71000 € | 221,71 € |
| 10 | 200,75100 € | 2.007,51 € |
| 25 | 192,96840 € | 4.824,21 € |
| Unit Price without VAT: | 221,71000 € |
|---|---|
| Unit Price with VAT: | 263,83490 € |


