
AS320P-B | |
|---|---|
DigiKey Part Number | 2039-AS320P-B-ND |
Manufacturer | |
Manufacturer Product Number | AS320P-B |
Description | AS300 CPU, PNP SOURCING OUTPUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 110 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 12 - Digital | |
Expandable | 32 Modules Max | |
Voltage - Supply | 110 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | CANopen, Ethernet, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | DIADesigner | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,81000 € | 571,81 € |
| Unit Price without VAT: | 571,81000 € |
|---|---|
| Unit Price with VAT: | 680,45390 € |

