
AHRTU-DNET-5A | |
|---|---|
DigiKey Part Number | 2039-AHRTU-DNET-5A-ND |
Manufacturer | |
Manufacturer Product Number | AHRTU-DNET-5A |
Description | I/O MODULE REMOTE DEVICENET |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Backplane |
Datasheet | Datasheet |
Category | For Use With/Related Products AH Series |
Manufacturer Delta Electronics/Industrial Automation | Mounting Type Backplane |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box | Approval Agency CE, cULus |
Part Status Not For New Designs | Base Product Number |
Type Input, Output (I/O) Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,08000 € | 424,08 € |
| 10 | 369,51100 € | 3.695,11 € |
| Unit Price without VAT: | 424,08000 € |
|---|---|
| Unit Price with VAT: | 504,65520 € |

