
AHPS15-5A | |
|---|---|
DigiKey Part Number | 2039-AHPS15-5A-ND |
Manufacturer | |
Manufacturer Product Number | AHPS15-5A |
Description | POWER SUPPLY MODULE 24V |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 24VDC |
Datasheet | Datasheet |
Category | For Use With/Related Products AH Series |
Manufacturer Delta Electronics/Industrial Automation | Voltage - Supply 24VDC |
Series | Mounting Type Backplane |
Packaging Box | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature -20°C ~ 60°C |
Type Power Supply Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,79000 € | 289,79 € |
| 10 | 254,70700 € | 2.547,07 € |
| 25 | 241,95560 € | 6.048,89 € |
| Unit Price without VAT: | 289,79000 € |
|---|---|
| Unit Price with VAT: | 344,85010 € |

