
AH10DNET-5A | |
|---|---|
DigiKey Part Number | AH10DNET-5A-ND |
Manufacturer | |
Manufacturer Product Number | AH10DNET-5A |
Description | COMMUNICATIONS MODULE 24V |
Customer Reference | |
Detailed Description | Communications Module Backplane 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Communications Module | |
For Use With/Related Products | AH Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 849,69750 € | 3.398,79 € |
| Unit Price without VAT: | 849,69750 € |
|---|---|
| Unit Price with VAT: | 1.011,14003 € |

