
VSRP2512S1-R600F | |
|---|---|
DigiKey Part Number | 2037-VSRP2512S1-R600FTR-ND - Tape & Reel (TR) 2037-VSRP2512S1-R600FCT-ND - Cut Tape (CT) 2037-VSRP2512S1-R600FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP2512S1-R600F |
Description | RES 0.6 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 600 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

