
VSRP2512S1-R030F | |
|---|---|
DigiKey Part Number | 2037-VSRP2512S1-R030FTR-ND - Tape & Reel (TR) 2037-VSRP2512S1-R030FCT-ND - Cut Tape (CT) 2037-VSRP2512S1-R030FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP2512S1-R030F |
Description | RES 0.03 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46360 € | 11,59 € |
| 50 | 0,41720 € | 20,86 € |
| 100 | 0,34450 € | 34,45 € |
| 250 | 0,32444 € | 81,11 € |
| 500 | 0,26268 € | 131,34 € |
| 1.000 | 0,21246 € | 212,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20550 € | 411,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

