
VSRP2512S1-R015J | |
|---|---|
DigiKey Part Number | 2037-VSRP2512S1-R015JTR-ND - Tape & Reel (TR) 2037-VSRP2512S1-R015JCT-ND - Cut Tape (CT) 2037-VSRP2512S1-R015JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP2512S1-R015J |
Description | RES 0.015 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,45960 € | 11,49 € |
| 50 | 0,41060 € | 20,53 € |
| 100 | 0,36870 € | 36,87 € |
| 250 | 0,32292 € | 80,73 € |
| 500 | 0,29420 € | 147,10 € |
| 1.000 | 0,26983 € | 269,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24912 € | 498,24 € |
| 4.000 | 0,23152 € | 926,08 € |
| 6.000 | 0,22249 € | 1.334,94 € |
| 10.000 | 0,21227 € | 2.122,70 € |
| 14.000 | 0,20617 € | 2.886,38 € |
| 20.000 | 0,20022 € | 4.004,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

