
VSRP2512S1-R010F | |
|---|---|
DigiKey Part Number | 2037-VSRP2512S1-R010FTR-ND - Tape & Reel (TR) 2037-VSRP2512S1-R010FCT-ND - Cut Tape (CT) 2037-VSRP2512S1-R010FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP2512S1-R010F |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,37000 € | 9,25 € |
| 50 | 0,33500 € | 16,75 € |
| 100 | 0,30710 € | 30,71 € |
| 250 | 0,27872 € | 69,68 € |
| 500 | 0,26232 € | 131,16 € |
| 1.000 | 0,24930 € | 249,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25026 € | 500,52 € |
| 4.000 | 0,23258 € | 930,32 € |
| 6.000 | 0,22350 € | 1.341,00 € |
| 10.000 | 0,21323 € | 2.132,30 € |
| 14.000 | 0,20711 € | 2.899,54 € |
| 20.000 | 0,20114 € | 4.022,80 € |
| 24.000 | 0,19827 € | 4.758,48 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

