
VSRP1206SD-R050F | |
|---|---|
DigiKey Part Number | 2037-VSRP1206SD-R050FTR-ND - Tape & Reel (TR) 2037-VSRP1206SD-R050FCT-ND - Cut Tape (CT) 2037-VSRP1206SD-R050FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206SD-R050F |
Description | RES 0.05 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,32440 € | 8,11 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,25850 € | 25,85 € |
| 250 | 0,22536 € | 56,34 € |
| 500 | 0,20462 € | 102,31 € |
| 1.000 | 0,18699 € | 186,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15928 € | 637,12 € |
| 8.000 | 0,14847 € | 1.187,76 € |
| 12.000 | 0,14291 € | 1.714,92 € |
| 20.000 | 0,13663 € | 2.732,60 € |
| 28.000 | 0,13289 € | 3.720,92 € |
| 40.000 | 0,12924 € | 5.169,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

