
VSRP1206SD-R020J | |
|---|---|
DigiKey Part Number | 2037-VSRP1206SD-R020JTR-ND - Tape & Reel (TR) 2037-VSRP1206SD-R020JCT-ND - Cut Tape (CT) 2037-VSRP1206SD-R020JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206SD-R020J |
Description | RES 0.02 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,27040 € | 6,76 € |
| 50 | 0,24180 € | 12,09 € |
| 100 | 0,21940 € | 21,94 € |
| 250 | 0,19664 € | 49,16 € |
| 500 | 0,18348 € | 91,74 € |
| 1.000 | 0,17303 € | 173,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16128 € | 645,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

