
VSRP1206S1-R820F | |
|---|---|
DigiKey Part Number | 2037-VSRP1206S1-R820FTR-ND - Tape & Reel (TR) 2037-VSRP1206S1-R820FCT-ND - Cut Tape (CT) 2037-VSRP1206S1-R820FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206S1-R820F |
Description | RES SMD 0.82 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,24750 € | 24,75 € |
| 250 | 0,22292 € | 55,73 € |
| 500 | 0,20872 € | 104,36 € |
| 1.000 | 0,19739 € | 197,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19208 € | 768,32 € |
| 8.000 | 0,18603 € | 1.488,24 € |
| 12.000 | 0,18308 € | 2.196,96 € |
| 20.000 | 0,17988 € | 3.597,60 € |
| 28.000 | 0,17804 € | 4.985,12 € |
| 40.000 | 0,17631 € | 7.052,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

