430 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRP1206S1-R430J

DigiKey Part Number
2037-VSRP1206S1-R430JTR-ND - Tape & Reel (TR)
2037-VSRP1206S1-R430JCT-ND - Cut Tape (CT)
2037-VSRP1206S1-R430JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSRP1206S1-R430J
Description
RES 0.43 OHM 5% 1W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
430 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.004
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15413 €616,52 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,38500 €3,85 €
250,34760 €8,69 €
500,31300 €15,65 €
1000,25850 €25,85 €
2500,24336 €60,84 €
5000,19700 €98,50 €
1.0000,15934 €159,34 €
Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,46000 €4,60 €
250,37400 €9,35 €
500,32120 €16,06 €
1000,27770 €27,77 €
2500,23076 €57,69 €
5000,20200 €101,00 €
1.0000,17795 €177,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €