
VSRP1206S1-R050J | |
|---|---|
DigiKey Part Number | 2037-VSRP1206S1-R050JTR-ND - Tape & Reel (TR) 2037-VSRP1206S1-R050JCT-ND - Cut Tape (CT) 2037-VSRP1206S1-R050JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206S1-R050J |
Description | RES 0.05 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,28810 € | 28,81 € |
| 250 | 0,25152 € | 62,88 € |
| 500 | 0,22862 € | 114,31 € |
| 1.000 | 0,20915 € | 209,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17853 € | 714,12 € |
| 8.000 | 0,16658 € | 1.332,64 € |
| 12.000 | 0,16045 € | 1.925,40 € |
| 20.000 | 0,15351 € | 3.070,20 € |
| 28.000 | 0,14938 € | 4.182,64 € |
| 40.000 | 0,14534 € | 5.813,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

