30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSRP1206S1-R030F

DigiKey Part Number
2037-VSRP1206S1-R030FTR-ND - Tape & Reel (TR)
2037-VSRP1206S1-R030FCT-ND - Cut Tape (CT)
2037-VSRP1206S1-R030FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSRP1206S1-R030F
Description
RES 0.03 OHM 1% 1W 1206
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17711 €708,44 €
8.0000,16526 €1.322,08 €
Manufacturers Standard Package
Unit Price without VAT:0,17711 €
Unit Price with VAT:0,21076 €