
VSRP1206S1-R020J | |
|---|---|
DigiKey Part Number | 2037-VSRP1206S1-R020JTR-ND - Tape & Reel (TR) 2037-VSRP1206S1-R020JCT-ND - Cut Tape (CT) 2037-VSRP1206S1-R020JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206S1-R020J |
Description | RES 0.02 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,35800 € | 8,95 € |
| 50 | 0,31900 € | 15,95 € |
| 100 | 0,28580 € | 28,58 € |
| 250 | 0,24952 € | 62,38 € |
| 500 | 0,22680 € | 113,40 € |
| 1.000 | 0,20749 € | 207,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17711 € | 708,44 € |
| 8.000 | 0,16526 € | 1.322,08 € |
| 12.000 | 0,15918 € | 1.910,16 € |
| 20.000 | 0,15229 € | 3.045,80 € |
| 28.000 | 0,14819 € | 4.149,32 € |
| 40.000 | 0,14418 € | 5.767,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

