
VSRP1206S1-R020F | |
|---|---|
DigiKey Part Number | 2037-VSRP1206S1-R020FTR-ND - Tape & Reel (TR) 2037-VSRP1206S1-R020FCT-ND - Cut Tape (CT) 2037-VSRP1206S1-R020FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRP1206S1-R020F |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,21744 € | 54,36 € |
| 500 | 0,20342 € | 101,71 € |
| 1.000 | 0,19228 € | 192,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17934 € | 717,36 € |
| 8.000 | 0,16734 € | 1.338,72 € |
| 12.000 | 0,16118 € | 1.934,16 € |
| 20.000 | 0,15421 € | 3.084,20 € |
| 28.000 | 0,15006 € | 4.201,68 € |
| 40.000 | 0,14600 € | 5.840,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

