0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSML3923S9-0M50F

DigiKey Part Number
2037-VSML3923S9-0M50FTR-ND - Tape & Reel (TR)
2037-VSML3923S9-0M50FCT-ND - Cut Tape (CT)
2037-VSML3923S9-0M50FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSML3923S9-0M50F
Description
RES 500 UOHM 1% 9W NONSTANDARD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.226" W (10.00mm x 5.75mm)
Height - Seated (Max)
0.049" (1.25mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,85500 €8,55 €
250,75720 €18,93 €
500,70080 €35,04 €
1000,65550 €65,55 €
2500,60968 €152,42 €
5000,58312 €291,56 €
1.0000,57277 €572,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53327 €1.599,81 €
6.0000,50133 €3.007,98 €
9.0000,48493 €4.364,37 €
15.0000,46795 €7.019,25 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €