
VSML2512S5-R002F | |
|---|---|
DigiKey Part Number | 2037-VSML2512S5-R002FTR-ND - Tape & Reel (TR) 2037-VSML2512S5-R002FCT-ND - Cut Tape (CT) 2037-VSML2512S5-R002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSML2512S5-R002F |
Description | RES SMD 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,55320 € | 13,83 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,47020 € | 47,02 € |
| 250 | 0,43300 € | 108,25 € |
| 500 | 0,41148 € | 205,74 € |
| 1.000 | 0,39432 € | 394,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40351 € | 807,02 € |
| 4.000 | 0,39199 € | 1.567,96 € |
| 6.000 | 0,38637 € | 2.318,22 € |
| 10.000 | 0,38027 € | 3.802,70 € |
| 14.000 | 0,37678 € | 5.274,92 € |
| 20.000 | 0,37347 € | 7.469,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

