
VSML2512S5-R001F | |
|---|---|
DigiKey Part Number | 2037-VSML2512S5-R001FTR-ND - Tape & Reel (TR) 2037-VSML2512S5-R001FCT-ND - Cut Tape (CT) 2037-VSML2512S5-R001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSML2512S5-R001F |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,68280 € | 17,07 € |
| 50 | 0,61180 € | 30,59 € |
| 100 | 0,55160 € | 55,16 € |
| 250 | 0,48564 € | 121,41 € |
| 500 | 0,44436 € | 222,18 € |
| 1.000 | 0,40929 € | 409,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37950 € | 759,00 € |
| 4.000 | 0,35418 € | 1.416,72 € |
| 6.000 | 0,34119 € | 2.047,14 € |
| 10.000 | 0,32648 € | 3.264,80 € |
| 14.000 | 0,31772 € | 4.448,08 € |
| 20.000 | 0,30917 € | 6.183,40 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

