
VSML2512S3-R002F | |
|---|---|
DigiKey Part Number | 2037-VSML2512S3-R002FTR-ND - Tape & Reel (TR) 2037-VSML2512S3-R002FCT-ND - Cut Tape (CT) 2037-VSML2512S3-R002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSML2512S3-R002F |
Description | RES SMD 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,57880 € | 14,47 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,49230 € | 49,23 € |
| 250 | 0,45332 € | 113,33 € |
| 500 | 0,43072 € | 215,36 € |
| 1.000 | 0,41278 € | 412,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39850 € | 797,00 € |
| 4.000 | 0,38711 € | 1.548,44 € |
| 6.000 | 0,38156 € | 2.289,36 € |
| 10.000 | 0,37554 € | 3.755,40 € |
| 14.000 | 0,37209 € | 5.209,26 € |
| 20.000 | 0,36883 € | 7.376,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

