
VSML2512S3-0M80F | |
|---|---|
DigiKey Part Number | 2037-VSML2512S3-0M80FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSML2512S3-0M80F |
Description | RES SMD 800 UOHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 0.8 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |

