
VSML2512S2-R001F | |
|---|---|
DigiKey Part Number | 2037-VSML2512S2-R001FTR-ND - Tape & Reel (TR) 2037-VSML2512S2-R001FCT-ND - Cut Tape (CT) 2037-VSML2512S2-R001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSML2512S2-R001F |
Description | RES 0.001 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29290 € | 585,80 € |
| Unit Price without VAT: | 0,29290 € |
|---|---|
| Unit Price with VAT: | 0,34855 € |

