
VSML2512S2-0M80F | |
|---|---|
DigiKey Part Number | 2037-VSML2512S2-0M80FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSML2512S2-0M80F |
Description | RES SMD 800 UOHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 0.8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Base Product Number |

