
VSML2512S2-0M50F | |
|---|---|
DigiKey Part Number | 2037-VSML2512S2-0M50FTR-ND - Tape & Reel (TR) 2037-VSML2512S2-0M50FCT-ND - Cut Tape (CT) 2037-VSML2512S2-0M50FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSML2512S2-0M50F |
Description | RES SMD 500 UOHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,53520 € | 13,38 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,43040 € | 43,04 € |
| 250 | 0,37772 € | 94,43 € |
| 500 | 0,34474 € | 172,37 € |
| 1.000 | 0,31671 € | 316,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29290 € | 585,80 € |
| 4.000 | 0,27267 € | 1.090,68 € |
| 6.000 | 0,26228 € | 1.573,68 € |
| 10.000 | 0,25052 € | 2.505,20 € |
| 14.000 | 0,24352 € | 3.409,28 € |
| 20.000 | 0,23668 € | 4.733,60 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

