
VCUW25201B-3R3MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW25201B-3R3MS5TR-ND - Tape & Reel (TR) 2037-VCUW25201B-3R3MS5CT-ND - Cut Tape (CT) 2037-VCUW25201B-3R3MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW25201B-3R3MS5 |
Description | FIXED IND 3.3UH 1.4A 180 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.4 A 180mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76900 € | 7,69 € |
| 100 | 0,63250 € | 63,25 € |
| 1.000 | 0,52027 € | 520,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49063 € | 981,26 € |
| 4.000 | 0,46272 € | 1.850,88 € |
| 6.000 | 0,44716 € | 2.682,96 € |
| 10.000 | 0,42831 € | 4.283,10 € |
| 14.000 | 0,42407 € | 5.936,98 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

