
VCUW20161B-1R5MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW20161B-1R5MS5TR-ND - Tape & Reel (TR) 2037-VCUW20161B-1R5MS5CT-ND - Cut Tape (CT) 2037-VCUW20161B-1R5MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW20161B-1R5MS5 |
Description | FIXED IND 1.5UH 1.8A 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 1.8 A 120mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,59880 € | 59,88 € |
| 1.000 | 0,49261 € | 492,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46455 € | 929,10 € |
| 4.000 | 0,43811 € | 1.752,44 € |
| 6.000 | 0,42338 € | 2.540,28 € |
| 10.000 | 0,40553 € | 4.055,30 € |
| 14.000 | 0,39945 € | 5.592,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

