
VCUW075D-101MS6 | |
|---|---|
DigiKey Part Number | 2037-VCUW075D-101MS6TR-ND - Tape & Reel (TR) 2037-VCUW075D-101MS6CT-ND - Cut Tape (CT) 2037-VCUW075D-101MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW075D-101MS6 |
Description | FIXED IND 100UH 1.8A 348 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 1.8 A 348mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 348mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.283" W (7.70mm x 7.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,39200 € | 13,92 € |
| 100 | 1,14510 € | 114,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99908 € | 499,54 € |
| 1.000 | 0,94217 € | 942,17 € |
| 1.500 | 0,91043 € | 1.365,64 € |
| 2.500 | 0,87201 € | 2.180,03 € |
| 3.500 | 0,84762 € | 2.966,67 € |
| 5.000 | 0,82253 € | 4.112,65 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

