
VCUW064E-R47MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW064E-R47MS5TR-ND - Tape & Reel (TR) 2037-VCUW064E-R47MS5CT-ND - Cut Tape (CT) 2037-VCUW064E-R47MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW064E-R47MS5 |
Description | FIXED IND 470NH 16.3A 3.6 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 16.3 A 3.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,24000 € | 12,40 € |
| 100 | 1,01940 € | 101,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88934 € | 444,67 € |
| 1.000 | 0,83867 € | 838,67 € |
| 1.500 | 0,81041 € | 1.215,62 € |
| 2.500 | 0,77620 € | 1.940,50 € |
| 3.500 | 0,75447 € | 2.640,64 € |
| 5.000 | 0,73213 € | 3.660,65 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

