4.7 µH Shielded Wirewound Inductor 6.1 A 24.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUW064E-4R7MS5

DigiKey Part Number
2037-VCUW064E-4R7MS5TR-ND - Tape & Reel (TR)
2037-VCUW064E-4R7MS5CT-ND - Cut Tape (CT)
2037-VCUW064E-4R7MS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUW064E-4R7MS5
Description
FIXED IND 4.7UH 6.1A 24.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Wirewound Inductor 6.1 A 24.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
11.2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
24.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,23000 €12,30 €
1001,01130 €101,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,88228 €441,14 €
1.0000,83201 €832,01 €
1.5000,80397 €1.205,95 €
2.5000,77003 €1.925,08 €
3.5000,74849 €2.619,72 €
5.0000,72632 €3.631,60 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €