
VCUW064E-1R5MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW064E-1R5MS5TR-ND - Tape & Reel (TR) 2037-VCUW064E-1R5MS5CT-ND - Cut Tape (CT) 2037-VCUW064E-1R5MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW064E-1R5MS5 |
Description | FIXED IND 1.5UH 10.4A 8.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 10.4 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23000 € | 12,30 € |
| 100 | 1,01130 € | 101,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88228 € | 441,14 € |
| 1.000 | 0,83201 € | 832,01 € |
| 1.500 | 0,80397 € | 1.205,95 € |
| 2.500 | 0,77003 € | 1.925,08 € |
| 3.500 | 0,74849 € | 2.619,72 € |
| 5.000 | 0,72632 € | 3.631,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

