15 µH Shielded Wirewound Inductor 3.4 A 79.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUW064E-150MS5

DigiKey Part Number
2037-VCUW064E-150MS5TR-ND - Tape & Reel (TR)
2037-VCUW064E-150MS5CT-ND - Cut Tape (CT)
2037-VCUW064E-150MS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUW064E-150MS5
Description
FIXED IND 15UH 3.4A 79.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 3.4 A 79.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.3A
Shielding
Shielded
DC Resistance (DCR)
79.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,24500 €12,45 €
1001,02400 €102,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,89338 €446,69 €
1.0000,84248 €842,48 €
1.5000,81409 €1.221,13 €
2.5000,77973 €1.949,33 €
3.5000,75791 €2.652,68 €
5.0000,73547 €3.677,35 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €