3.3 µH Shielded Molded Inductor 5 A 38mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUW053T-3R3MS5

DigiKey Part Number
2037-VCUW053T-3R3MS5TR-ND - Tape & Reel (TR)
2037-VCUW053T-3R3MS5CT-ND - Cut Tape (CT)
2037-VCUW053T-3R3MS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUW053T-3R3MS5
Description
FIXED IND 3.3UH 5A 38 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5 A 38mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
38mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 155°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.102
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,10800 €11,08 €
1000,91100 €91,10 €
1.0000,77859 €778,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,70683 €1.413,66 €
4.0000,66667 €2.666,68 €
6.0000,64427 €3.865,62 €
10.0000,63610 €6.361,00 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €