
VCUW053T-2R2MS5 | |
|---|---|
DigiKey Part Number | 2037-VCUW053T-2R2MS5TR-ND - Tape & Reel (TR) 2037-VCUW053T-2R2MS5CT-ND - Cut Tape (CT) 2037-VCUW053T-2R2MS5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUW053T-2R2MS5 |
Description | FIXED IND 2.2UH 6.4A 23 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 6.4 A 23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.215" L x 0.207" W (5.45mm x 5.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09900 € | 10,99 € |
| 100 | 0,90380 € | 90,38 € |
| 1.000 | 0,77241 € | 772,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70122 € | 1.402,44 € |
| 4.000 | 0,66138 € | 2.645,52 € |
| 6.000 | 0,63916 € | 3.834,96 € |
| 10.000 | 0,63105 € | 6.310,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

