22 µH Shielded Molded Inductor 2 A 232mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCUW053T-220MS5

DigiKey Part Number
2037-VCUW053T-220MS5TR-ND - Tape & Reel (TR)
2037-VCUW053T-220MS5CT-ND - Cut Tape (CT)
2037-VCUW053T-220MS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCUW053T-220MS5
Description
FIXED IND 22UH 2A 232 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 2 A 232mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
232mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.215" L x 0.207" W (5.45mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.165
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,11300 €11,13 €
1000,91520 €91,52 €
1.0000,78213 €782,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71005 €1.420,10 €
4.0000,66971 €2.678,84 €
6.0000,64721 €3.883,26 €
10.0000,63900 €6.390,00 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €