
VCUA32251BR47MS6 | |
|---|---|
DigiKey Part Number | 2037-VCUA32251BR47MS6TR-ND - Tape & Reel (TR) 2037-VCUA32251BR47MS6CT-ND - Cut Tape (CT) 2037-VCUA32251BR47MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUA32251BR47MS6 |
Description | FIXED IND 470NH 4.6A 22 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 4.6 A 22mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77300 € | 7,73 € |
| 100 | 0,63540 € | 63,54 € |
| 1.000 | 0,52263 € | 522,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49286 € | 985,72 € |
| 4.000 | 0,46483 € | 1.859,32 € |
| 6.000 | 0,44919 € | 2.695,14 € |
| 10.000 | 0,43026 € | 4.302,60 € |
| 14.000 | 0,42600 € | 5.964,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

