
VCTB16081T-R47MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTB16081T-R47MS6TR-ND - Tape & Reel (TR) 2037-VCTB16081T-R47MS6CT-ND - Cut Tape (CT) 2037-VCTB16081T-R47MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTB16081T-R47MS6 |
Description | FIXED IND 470NH 3A 68 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3 A 68mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 68mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,48820 € | 48,82 € |
| 1.000 | 0,40156 € | 401,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36590 € | 1.097,70 € |
| 6.000 | 0,34509 € | 2.070,54 € |
| 9.000 | 0,33349 € | 3.001,41 € |
| 15.000 | 0,31944 € | 4.791,60 € |
| 21.000 | 0,31805 € | 6.679,05 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

